ABB MS132-20 Manual Motor Starter

ABB MS132-20 Manual Motor Starter

MPN
MS132-20
Brand
ABB
EAN-13
4013614400131
Order Code
28-3406
Country of Origin
Germany

Discontinued


The MS132-20 manual motor starter is a compact device with a rated operational current of Ie = 20A. This device is used to manually switch on and off motors and to protect them reliably and without the need for a fuse from short-circuits, overload and phase failures.


  • Type: MS132-20
  • Trip class: 10A
  • Manufacturer's code: 1SAM350000R1013
Current Rating 16 to 20A
- N/A
Adjustment range undelayed short-circuit release 300 - 300A
Degree of protection (IP) IP20
Depth 86.55mm
Device construction Complete device in housing
Height 97.8mm
Number of Poles 3
Overload release current setting 16 - 20A
Phase failure sensitive true
Power loss 6.9W
Rated operating voltage 250 - 690V
Rated operation power at AC-3, 230 V 7.5kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current Iu 20A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type Manual motor starter
Type of control element Turn button
Type of electrical connection of main circuit N/A
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Trustpilot