ABB HSB 93-C Heatshrink 2.40mm-1.20mm Transparent Thin-Walled 11.5m

MPN
HSB 93-C
Brand
ABB
EAN-13
4044773361506
Order Code
11-1910
Country of Origin
Germany

Discontinued


ABB's HSB 93-C heat shrink tubing is a transparent, adhesive-free option that offers a 2:1 shrinkage ratio from 2.40 mm to 1.20 mm across a length of 11.5 metres. This product, also known as Shrink-Kon®, is widely used for cable insulation purposes. It provides a reliable solution for protecting and insulating electrical connections and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 11.5m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Shrunk Diameter 1.2mm
Temperature Range +110°C

Trustpilot