ABB HSB 125-C Heatshrink, Transparent, 2:1 Shrinkage, 11.5m, Thin-Walled

MPN
HSB 125-C
Brand
ABB
EAN-13
4044773361391
Order Code
11-1902
Country of Origin
Germany
View Full Product Range (10)

Discontinued


ABB's HSB 125-C heatshrink without adhesive is a transparent tubing featuring a 3.20 mm diameter that shrinks to 1.60 mm, providing a 2:1 shrinkage ratio. This product is often used for cable insulation and protection in electrical applications. Its durable construction makes it suitable for industrial uses where clear identification and protection of cables are necessary.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 11.5m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Shrunk Diameter 0.8mm
Temperature Range +110°C

Trustpilot