ABB ERG120 Ergonomic Hand Tool For Plastic Cable Connector, Orange, 178mm

MPN
ERG120
Brand
ABB
EAN-13
5414363170990
Order Code
11-1898
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £432.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ABB ERG120 is an ergonomic hand tool designed for plastic cable connectors, featuring a vibrant orange finish and a length of 178 mm. This tool, ideal for electricians, aids in efficiently securing and bundling cables and wires. Its primary application involves cable mounting and binding, making it a valuable addition to any professional's toolkit.
Type Cable tie tool
Cable Tie Capacity 4.80mm
Factory colour Orange
Length 178mm
Weight 278g

Reviews

Be the first to submit a review

Trustpilot