ABB CR-M4SS CR-M4SS Installation accessories (W x H) 27 mm x 42.5 mm

MPN
CR-M4SS
Brand
ABB
Order Code
72-0136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.24 £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

This ABB CR-M4SS standard relay socket from the CR-M (miniature) relay range measures 27 mm in width and 42.5 mm in height. The standard socket is suitable for CR-M relays with 2 and 4 C/O (SPDT) output contacts. The socket features screw connection terminals. For use with ABB CR-M pluggable interface relays.
Type CR-M4SSs
Content 1pc(s)
Dim (W x H) 27 x 42.5mm
Height 42.5mm
Product Type Installation accessories
Width 27mm

Reviews

Be the first to submit a review

Trustpilot