ABB CR-M024DC2 CR-M Series Interface Relay 24VDC 2 Changeover Contacts

Order Code:

01-0107

Brand: ABB MPN: CR-M024DC2 EAN-13: 2050007687115
Qty Unit Price (Inc VAT)
1+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

ABB manufactures the CR-M024DC2 interface relay featuring robust design and reliable performance. This industrial relay is used in automation systems and control panels for efficient signal translation. Its compact relay module design allows for easy integration into various industrial applications.
Connection Connector
Dim (W x H) 21.2 mm x 27.5 mm
Height 27.5mm
IP Rating IP40
Type Interface relay
Width 21.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot