ABB ABB1SBV016011R3801 Limit switch 400 V AC Tappet momentary IP67

MPN
ABB1SBV016011R3801
Brand
ABB
Order Code
72-0133
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The ABB ABB1SBV016011R3801, LS21P11B11-U01 Limit Switch is a 30 mm wide, compact device made of fibre-glass reinforced UL-V0 material. With 2 mounting holes at the top, a prewired UL62 - PVC cable (1 m) on the bottom, a plain round steel plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts. It operates at 400V AC, and is designed with an IP67 rating for high resistance to dust and water ingress, suitable for harsh environments. This switch is commonly used in industrial automation systems to detect the position or presence of objects. Ideal applications include conveyor systems and assembly lines where precise positioning is crucial.
Type 1 normally open contact/1 normally closed contact
Cable Length 1.00m
Casing Plastic housing
Connection Cable connection down, cable 1m
Contact opening Sprungkontakt
Content 1pc(s)
Depth 16mm
Dim (W x H x D) 30 x 60 x 16 mm (Casing)
Dim. (add. text) Casing
Durability 10 Mio. cycle
Functions momentary
Height 60mm
IP Rating IP67
Operation type Tappet
Product Type Limit switch
Switching Current 5A
Switching Voltage 400V AC
Temperature Range -25 - +70°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot