ABB 2TAZ312000R2011 E290-16 Impulse Changeover Switch DIN Rail 1pc

MPN
2TAZ312000R2011
Brand
ABB
EAN-13
7612270939602
Order Code
01-0104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The ABB impulse changeover switch E290-16-10/230 is a DIN rail-mountable device designed for surge protection. It features reliable switching for electrical circuits, ensuring safety and efficiency. Commonly used in residential and commercial electrical systems, it protects equipment from voltage surges and fluctuations.
Type Impulse changeover switch
Contact Configuration 1 maker
Depth 68mm
Factory colour White
Misc Attribute E290-16-10/230
Mounting Type DIN rail
Nominal Voltage 230V
Permanent current (max.) 2500A

Reviews

Be the first to submit a review

Trustpilot