ABB 2CSR255180R1165 RCCB 16A 0.03A 230V Short Circuit & Overload Protection

Image Representative of Range

ABB 2CSR255180R1165 RCCB 16A 0.03A 230V Short Circuit & Overload Protection

MPN
2CSR255180R1165
Brand
ABB
EAN-13
8012542058519
Order Code
01-0103
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

The RCCB model ABB 2CSR255180R1165 is manufactured by ABB and features a rated current of 16 A with a sensitivity of 0.03 A. This residual current circuit breaker operates at 230 V, making it ideal for residential and commercial electrical safety applications. It is commonly used to protect against electrical shocks and prevent electrical fires by detecting earth faults.
Type RCCB
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Colour Grey
Current Ratng 16A
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 35 x 85 x 73 mm
Height 85mm
Misc Attribute 2-pin 16/0.03
Number of pins 2
Voltage Rating 230V
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot