ABB 2CSF204101R1630 F204A RCCB 4-Pin 63A 0.03A 230V Fault Protection

MPN
2CSF204101R1630
Brand
ABB
EAN-13
8012542783602
Order Code
01-0096
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £130.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The ABB F204A-63/0,03 RCCB is a residual current circuit breaker with a 63 A rating and a 0.03 A sensitivity for enhanced electrical safety. This 230 V, 4-pin device is typically used in residential and commercial installations to prevent electrical shocks and fires. ABB's reliable engineering ensures consistent performance and protection in electrical distribution systems.
Type RCCB
Current Rating 63A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 63A
Depth 69mm
Differential current rating 0.03A
Dim (W x H x D) 70 x 85 x 69 mm
Height 85mm
Number of pins 4
Voltage Rating 230 - 400V
Weight 0
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot