ABB 2CDS271001R0105 2CDS271001R0105 Circuit breaker 1-pin 10 A 230 V

ABB 2CDS271001R0105 2CDS271001R0105 Circuit breaker 1-pin 10 A 230 V

MPN
2CDS271001R0105
Brand
ABB
Order Code
72-0100
Country of Origin
Germany

Discontinued


The ABB 2CDS271001R0105 circuit breaker is a single-pole protective device with a 10A current rating and operates at 230V. It is designed for overcurrent protection in electrical circuits, ensuring safety and reliability. The breaker is typically used in residential or small commercial settings. Its compact design facilitates easy installation in confined spaces.
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 10A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Trustpilot