ABB 2CDS253001R0324 2CDS253001R0324 S203-C32 Circuit breaker 3-pin 32 A

MPN
2CDS253001R0324
Brand
ABB
Order Code
72-0098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £53.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The ABB 2CDS253001R0324, S203-C32 is a circuit breaker designed for electrical protection. It features a 3-pole configuration and a current rating of 32 A. This circuit breaker offers reliable performance and safety in various electrical systems. It is typically used in residential and commercial installations.
Type 32 A
No. of Poles 3
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 32A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot