ABB 2CDS253001R0204 2CDS253001R0204 S203-C20 Circuit breaker 3-pin 20 A

MPN
2CDS253001R0204
Brand
ABB
Order Code
72-0094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABB 2CDS253001R0204 S203-C20 is a circuit breaker designed for three-phase circuits. It has a 20 A rating and features three pins. The circuit breaker offers reliable protection against overloads and short circuits. It is typically used in residential, commercial, and industrial electrical installations.
Type 20 A
Current Rating 20a
No. of Poles 3
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 20A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot