ABB 2CDS253001R0165 2CDS253001R0165 S203-B16 Circuit breaker 3-pin 16 A

MPN
2CDS253001R0165
Brand
ABB
Order Code
72-0093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £60.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The ABB 2CDS253001R0165 S203-B16 is a circuit breaker designed with 3-pole configuration and a current rating of 16 A. It offers reliable protection against overcurrent, ensuring safety for electrical installations. Typically used in residential and commercial settings, it helps safeguard lighting circuits and general electrical systems. Its robust design and dependable performance make it suitable for a variety of everyday applications.
Type 16 A
Current Rating 16A
No. of Poles 3
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 16A
Number of pins 3
Product Type Circuit breaker
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot