ABB 2CDS251002R0135 2CDS251002R0135 2CDS251002R0135 Circuit breaker 1-pin 13 A

MPN
2CDS251002R0135
Brand
ABB
Order Code
72-0090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.93 £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABB 2CDS251002R0135 circuit breaker is a single-pole device designed to handle a current of 13 A. It provides essential protection against overcurrent in electrical circuits. Typically used in residential and commercial buildings, it ensures electrical safety and reliability. Its compact design allows for easy installation in confined spaces.
Type 1-pin
No. of Poles 1
Tripping Characteristics B Curve
Colour Multicolour
Content 1pc(s)
Current Ratng 13A
Depth 69mm
Dim (W x D) 89 mm x 69 mm
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V
Width 89mm

Reviews

Be the first to submit a review

Trustpilot