ABB 2CDS251001R1165 Circuit Breaker 1-Pole 16A 230/400V AC VDE 0641-11

MPN
2CDS251001R1165
Brand
ABB
EAN-13
4016779578639
Order Code
11-1881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 845 in stock

The ABB 2CDS251001R1165 Circuit Breaker is manufactured by ABB and features a 1-pin design with a 16 A rating. Its main attributes include reliability and compact size, ideal for protecting electrical circuits from overloads and short circuits. This circuit breaker is typically used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Colour Multicolour
Current Ratng 16A
Misc Attribute 16 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot