ABB 2CDS251001R1165 2CDS251001R1165 Circuit breaker 1-pin 16 A

MPN
2CDS251001R1165
Brand
ABB
Order Code
72-0086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 914 in stock

The ABB 2CDS251001R1165 circuit breaker is a 1-pole device with a 16 A current rating. Its main features include overload and short circuit protection. The circuit breaker is typically used in residential or commercial electrical distribution. The product ensures reliable and safe electrical operation.
Type 16 A
Current Rating 16A
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 16A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot