ABB 2CDS251001R0325 2CDS251001R0325 S201-B32 Circuit breaker 1-pin 32 A

MPN
2CDS251001R0325
Brand
ABB
Order Code
72-0084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The ABB 2CDS251001R0325 S201-B32 circuit breaker is a single-pole device with a 32 A rating. It features thermal and magnetic release for protection against overloads and short circuits. Designed for use in domestic and commercial electrical distribution systems, it ensures reliable circuit protection. Its compact design allows for easy installation in standard enclosures.
Type 1-pin B 32 A
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 32A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot