ABB 2CDS251001R0105 Circuit Breaker 1-Pole 10A 230/400V DIN VDE 0641

MPN
2CDS251001R0105
Brand
ABB
EAN-13
4004282450221
Order Code
11-1874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The ABB 2CDS251001R0105 circuit breaker is a single-pole device with a current rating of 10 amps. It is designed to provide reliable protection for electrical circuits in residential and commercial installations. Typical applications include safeguarding wiring from overloads and short circuits in lighting and power distribution systems.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 10A
Misc Attribute 10 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot