ABB 2CDS251001R0105 2CDS251001R0105 Circuit breaker 1-pin 10 A

MPN
2CDS251001R0105
Brand
ABB
Order Code
72-0078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The ABB 2CDS251001R0105 is a 1-pole circuit breaker with a 10 A rating. This device is designed to provide overcurrent protection in electrical circuits. Its compact design makes it suitable for residential and commercial installations. Typical applications include safeguarding individual circuits in homes and small businesses.
Type 10 A
Current Rating 10a
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 10A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot