ABB 2CDS251001R0065 2CDS251001R0065 S201-B6 Circuit breaker 1-pin 6 A 230 V

MPN
2CDS251001R0065
Brand
ABB
Order Code
72-0076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 233 in stock

The ABB 2CDS251001R0065, S201-B6 circuit breaker is a reliable electrical protection device. It features a 1-pin design with a rating of 6 A and 230V. Designed for protecting electrical circuits, it prevents overloads and short-circuits. Commonly used in residential or commercial electrical systems.
Current Rating 6A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 6A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot