ABB 2CDS251001R0064 S201-C6 Circuit breaker 1-phase 1-pin 6 A 230 V

MPN
2CDS251001R0064
Brand
ABB
Order Code
72-0075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The ABB 2CDS251001R0064 circuit breaker is a single-phase, single-pin device designed for use at 230 volts. It has a 6A current rating, making it suitable for residential and light commercial applications. Its primary function is to provide protection against electrical overloads and short circuits. Typical applications include safeguarding lighting circuits and small household appliances.
Current Rating 6A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Content 1pc(s)
Current Ratng 6A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Model 1-phase
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot