ABB 2CDS251001R0044 2CDS251001R0044 S201-C4 Circuit breaker 1-pin 4 A 230 V

MPN
2CDS251001R0044
Brand
ABB
Order Code
72-0074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The ABB 2CDS251001R0044 is a high-quality circuit breaker designed for electrical safety. It features a 1-pin configuration, with a current rating of 4A and a voltage rating of 230 volts. This circuit breaker is ideal for residential and light commercial use, ensuring protection against overloads and short circuits. Its reliable performance makes it suitable for various electrical applications.
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Content 1pc(s)
Current Ratng 4A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot