ABB 2CDL231001R1012 2CDL231001R1012 Phase modifier 3-pin

MPN
2CDL231001R1012
Brand
ABB
Order Code
72-0067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The ABB 2CDL231001R1012 PS3/12 is a 3-phase 12-pole busbar featuring a 3 pin configuration for 4 mountable devices. Suitable for 3-pole or 1-pole devices. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. Suitable for industrial and commercial applications, it enhances system reliability. It is designed for electrical systems to balance and modify phase loads. This component ensures efficient electricity distribution in both residential and commercial applications. Its robust design makes it suitable for frequent use in diverse environments.
Type PS 3/12
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 3
Compatible with (details) 3 phases and 12 modules
Content 1pc(s)
Factory colour Grey
Number of pins 3
Product Type Phase modifier
Weight 0

Reviews

Be the first to submit a review

Trustpilot