ABB 2CDL231001R1009 2CDL231001R1009 Phase modifier No. of rows 3 3-pin 10 mm²

MPN
2CDL231001R1009
Brand
ABB
Order Code
72-0066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The ABB 2CDL231001R1009 PS3/9 is a 3-phase 9-pole busbar featuring a 3 pin configuration for 3 mountable devices. Suitable for 3-pole or 1-pole devices. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. This busbar phase modifier is typically used in electrical distribution systems for phase balancing. Suitable for industrial and commercial applications, it enhances system reliability.
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 3
Content 1pc(s)
Cross Section 10mm²
Dim (L x W x H) 158 x 21 x 27 mm
Factory colour Grey
Height 27mm
Length 158mm
Number of partitions 9
Number of pins 3
Number of Rows 3
Product Type Phase modifier
Weight 0
Width 21mm

Reviews

Be the first to submit a review

Trustpilot