ABB 2CDL230001R1012 2CDL230001R1012 Phase modifier No. of rows 3 3-pin 10 mm²

MPN
2CDL230001R1012
Brand
ABB
Order Code
72-0063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The ABB 2CDL230001R1012, PS3/12 is a 3-phase 12-pole busbar, featuring 3 row 3 pin configurations. Suitable for 3-pole or 1-pole devices. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. Providing reliable phase modification, this product is typically used in electrical distribution systems to manage and balance electrical phases. Its robust construction ensures durability and efficient performance in various industrial applications.
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 3
Content 1pc(s)
Cross Section 10mm²
Dim (L x W x H) 214 x 18 x 30.3 mm
Factory colour Grey
Height 30.3mm
Length 214mm
Number of partitions 12
Number of pins 3
Number of Rows 3
Product Type Phase modifier
Weight 0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot