ABB 2CDE103001R1901 Circuit Breaker 3-Pin 63A 230V White 81x70x90mm

MPN
2CDE103001R1901
Brand
ABB
EAN-13
4016779653497
Order Code
01-0070
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £157.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Produced by ABB, the 2CDE103001R1901 circuit breaker is designed with 3-pin connectivity and offers a current rating of 63 A at 230 V. Key features include its robust construction and reliable protection against electrical faults. Typically, it is used in residential and commercial electrical distribution systems to safeguard circuits.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 230V AC
No. of Poles 3
Current Ratng 63A
Depth 70mm
Dim (W x H x D) 81 x 90 x 70 mm
Height 90mm
Number of pins 3
Voltage Rating 230V
Width 81mm

Reviews

Be the first to submit a review

Trustpilot