ABB 2CCA703162R0001 Illuminated Pushbutton 16A 115/250V AC LED NO/NC

MPN
2CCA703162R0001
Brand
ABB
EAN-13
7612270939008
Order Code
11-1866
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABB illuminated pushbutton 2CCA703162R0001 is designed for electrical systems with a capacity of 16A at 115V AC to 250V AC. It features a robust design suitable for control panels and machinery, offering reliable visual feedback in industrial environments. Typical applications include use in automation systems and machinery operation control.
Type Illuminated pushbutton
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 1 maker
Current Ratng 16A
LED Colour Green
Misc Attribute 0.5 TE
Number of partitions 0.5
Width 9mm

Reviews

Be the first to submit a review

Trustpilot