ABB 2CCA703100R0001 Switch 16A 250V AC LED Off Indicator

MPN
2CCA703100R0001
Brand
ABB
EAN-13
7612270938872
Order Code
11-1860
Country of Origin
Switzerland
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.38 £25.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABB 2CCA703100R0001 is an LED indicator designed to signal power off status. It operates at 16 A and is suitable for 250 V AC applications. Typically used in various electrical systems, it helps monitor and manage power circuits effectively.
Type LED power off
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 1 maker
Current Ratng 16A
LED Colour Yellow
Misc Attribute 0.5 TE
Number of partitions 0.5
Voltage Rating 250V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot