ABB 2CCA703030R0001 Group Switch 16A 2 Change-overs 250V AC

MPN
2CCA703030R0001
Brand
ABB
EAN-13
7612270938742
Order Code
11-1857
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Group switch 2CCA703030R0001 by ABB is a 16 A, 2 change-over switch designed for use at 250 V AC. It is typically used in electrical distribution systems for switching and control applications. This robust and reliable component is suitable for both residential and commercial installations.
Type Group switch
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 2 change-overs
Current Ratng 16A
Misc Attribute 1 TE
Number of partitions 1
Voltage Rating 250V AC
Weight 0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot