ABB 1SVR730100R3100 CT-ERS.12 Time Relay ON-Delay

MPN
1SVR730100R3100
Brand
ABB
Order Code
28-3699

Discontinued


The CT-ERS.12 is an electronic timer from the CT-S range with ON-delay and 10 time ranges.

All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals).


  • Rated control supply voltage 24 to 48V DC, 24 to 240V AC
  • ON-delay timer
  • 10 time ranges (0.05s to 300h)
  • Precise adjustment by front-face operating controls
  • Screw connection technology or Easy Connect Technology available
  • Housing material for highest fire protection classification UL 94V-0
  • Tool free mounting on DIN rail as well as demounting
  • 1 c/o (SPDT) contact
  • 22.5mm (0.89 in) width
  • 2 LEDs for the indication of operational states
- N/A
Clock function, starting with pause, variable false
Clock function, starting with pulse, variable false
Complete with socket false
Degree of protection (IP) IP20
Depth 103.7mm
Display Potentiometer
Function delay on de-energization false
Function delay-on energization true
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Height 85.6mm
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/AA
Nominal Current 4A
Number of outputs, delayed, change-over contact 0
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage 24-240V
Operating voltage AC 50 Hz 250 - 250V
Operating voltage AC 60 Hz 250 - 250V
Outputs Relay
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 48V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Time range 0.05 - 1080000s
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type for actuating AC/DC
Width 22.5mm
With semiconductor output false

Trustpilot