ABB 1SVR500110R0000 CT-AHD.12 Time Relay OFF-Delay

MPN
1SVR500110R0000
Brand
ABB
Order Code
28-3692

Discontinued


The CT-AHD.12 is a single-function electronic time relay from the CT-D timer range. It provides an OFF-delay (delay on break) function with 7 time ranges from 0.05s to 100h. This time relay operates with a rated control supply voltage of 24 to 48V DC / 24 to 240V AC and has a 1 c/o (SPDT) output rated at 250V/ 6A. A control input works with voltage-related (non-floating) triggering.


  • Rated control supply voltage 24 to 48V DC, 24 to 240V AC
  • Single‑function timer OFF-delay
  • 7 time ranges (0.05s to 100h) in one device
  • 1 c/o contact (250V/ 6A)
  • Control input: voltage related triggering, polarized, and capable of switching a parallel load
  • 2 LEDs for status indication
  • Width of only 17.5mm
  • Light grey enclosure in RAL 7035
- N/A
Clock function, starting with pause, variable false
Clock function, starting with pulse, variable false
Complete with socket false
Degree of protection (IP) IP20
Depth 63mm
Display Potentiometer
Function delay on de-energization true
Function delay-on energization false
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping false
Function star-delta false
Height 70mm
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/AA
Nominal Current 6A
Number of outputs, delayed, change-over contact 0
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage 24-240V
Operating voltage AC 50 Hz 250 - 250V
Operating voltage AC 60 Hz 250 - 250V
Outputs Relay
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 48V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Time range 0.05 - 360000s
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output false

Trustpilot