ABB 1SVR405613R0000 CR-M024AC4 Interface relay Nominal voltage: 24 V

Image Representative of Range

ABB 1SVR405613R0000 CR-M024AC4 Interface relay Nominal voltage: 24 V

MPN
1SVR405613R0000
Brand
ABB
Order Code
72-0036
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABB CR-M024AC4 interface relay features a compact design suitable for direct mounting on a printed circuit board or use in conjunction with ABBs sockets. When plugged into a socket, the combination of relay and socket can be snap-on mounted onto a DIN Rail. This relay is designed to handle a nominal control supply voltage of 24V AC and has 4 C/O (SPDT) output contacts rated at 250V / 6A, allowing switching of multiple circuits with a single input signal. This relay features an integrated test button, for manual actuation of the relay by locking its output contacts, and ease of testing and commissioning. The relay also has an integrated LED to provide a visual indication of the relay coil energisation. It offers reliable electrical isolation between control and load circuits, for efficient and safe operation in controlling electrical devices. This relay is ideal for automation systems, allowing seamless integration in various industrial applications.
Connection Connector
Content 1pc(s)
Dim (W x H) 21.2 mm x 35.6 mm
Height 35.6mm
IP Rating IP40
Nominal Voltage 24V
Product Type Interface relay
Width 21.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot