ABB 1SNA199184R1100 IDC Terminal Blocks - Fuse - Grey 2.5mm²

MPN
1SNA199184R1100
Brand
ABB
Order Code
28-3959

Discontinued


The ABB 1SNA199184R1100 is a fused DIN Rail D2.5/8.SFT.ADO2 IDC Terminal Block with insulation displacement. The ADO System fuse holders provide circuit protection for control applications accepts 16 to 14AWG wire (1 - 2,5mm²) and is supplied in Grey. The spacing is 8mm +0,05 .315 inch TH 35-7.5, TH 35-15 Rail.


  • Ideal for test sockets dia. 2 and dia. 2.3mm
  • 16 – 14AWG wire
  • Supplied in grey
  • Product type: D2,5/8.SFT.ADO2
  • Manufacturer's part: ABB 1SNA199184R1100
  • Colour Grey
    Type Fused terminal
    Connection Type Screw clamp
    Pitch 8mm
    Wire Gauge 2.5mm²

    Trustpilot