ABB 1SFA611610R1001 MCB-10 Contact block

MPN
1SFA611610R1001
Brand
ABB
Order Code
72-0031
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.24 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The ABB MCB-10 Contact Block without holder is a non-illuminated, single contact block featuring front mounting with silver (Ag) contacts: 1 NO and 0 NC with a voltage rating of 690V. This Contact Block is part of the ABB modular plastic range, a versatile range with a high level of flexibility and market-leading electrical ratings. Designed for total reliability, longer lifetime, and highest mechanical durability. Self-cleaning contacts ensure reliable operation without the need for maintenance for increased uptime. The high degree of protection guarantees reliability in extreme environments. Innovative design simplifies the entire process, from selection to easy and quick, tool-free installation. This device meets the following standards and approvals: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function.
Type MCB-10
Coil Voltage N/A
Content 1pc(s)
Product Type Contact block

Reviews

Be the first to submit a review

Trustpilot