ABB 1SFA187000R8011 P9B11VN Contact block

MPN
1SFA187000R8011
Brand
ABB
Order Code
72-0029
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This ABB P9B11VN Contact Block is a modular metal, brown coloured contact block with robust design. Featuring front mounting with 1 NO - 1 NC. This Contact Block is part of the ABB modular metal range designed for mining, construction and heavy industry applications, providing the highest reliability with full flexibility of a modular range. The device meets the requirements of the standards IEC / EN 60947-5-1. IEC/EN 60073, IEC/EN 60529, UL 508 AND CSA C22.2 NO. 14 for command and warning devices. Protection class to IP66. Operating temperature range -30° to + 70°C.
Type P9B11VN
Coil Voltage N/A
Content 1pc(s)
Product Type Contact block

Reviews

Be the first to submit a review

Trustpilot