ABB 1SBV010351R1211 Limit Switch 400V 1.8A Lever Momentary IP65

MPN
1SBV010351R1211
Brand
ABB
EAN-13
3471522000453
Order Code
11-1849
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.57 £29.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABB LS32P51B11 limit switch, model number 1SBV010351R1211, is a lever-type momentary switch designed for use with up to 400 V AC and a current rating of 1.8 A. It is robust and reliable, with an IP65 rating ensuring protection against dust and low-pressure water jets. This switch is commonly used in industrial automation settings to detect the presence or position of parts and for applications needing precise control.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 80 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 80mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P51B11
Operation type Lever
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot