ABB 1SBV010342R1211 LS32 Limit Switch 400V AC 1.8A Lever Momentary IP65

MPN
1SBV010342R1211
Brand
ABB
EAN-13
3471522614834
Order Code
11-1848
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

ABB manufactures the LS32P42B11 limit switch, which operates at 400 V AC with a 1.8 A capacity. It features a lever mechanism and is designed for momentary operation with an IP65 rating for protection against dust and water. This switch is typically used in industrial settings for position sensing and control functions.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 80 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 80mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P42B11
Operation type Lever
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot