ABB 1SBV010341R1211 LS32P41B11 Limit Switch 400V AC IP65 1.8A Lever Momentary

MPN
1SBV010341R1211
Brand
ABB
EAN-13
3471522000439
Order Code
11-1847
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABB 1SBV010341R1211 LS32P41B11 is a limit switch designed for momentary lever operation, supporting up to 400 V AC and 1.8 A. It features an IP65 rating, ensuring protection against dust and water, making it suitable for industrial environments. Common applications include position sensing and emergency power-off functions in automated systems.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 80 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 80mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P41B11
Operation type Lever
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot