ABB 1SBV010310R1211 LS32P10B11 Limit Switch 400V AC 1.8A IP65 Tappet

MPN
1SBV010310R1211
Brand
ABB
EAN-13
3471522613660
Order Code
11-1845
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABB 1SBV010310R1211 LS32P10B11 is a limit switch that can handle up to 400 V AC and 1.8 A, featuring a momentary tappet and providing IP65 protection. It is designed for precision in indicating the position of moving parts in machinery or automated systems. This robust switch is typically used in industrial environments for safety interlocking and position sensing.
Type Limit switch
Connection Screws
Contact opening Sprungkontakt
Depth 30mm
Dim (W x H x D) 30 x 69 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 15 million cycles
Functions momentary
Height 69mm
IP Rating IP65
Material Plastic
Misc Attribute LS32P10B11
Operation type Tappet
Switching current (max.) 1.8A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot