ABB 1SBV001106R1823 IPM2G Foot switch 250 V AC 3 A 1-pedal 1 change-over IP40

ABB 1SBV001106R1823 IPM2G Foot switch 250 V AC 3 A 1-pedal 1 change-over IP40

MPN
1SBV001106R1823
Brand
ABB
Order Code
72-0017
Country of Origin
Italy
View Full Product Range (12)

Discontinued


This ABB IPM2G Mini foot pedal switch with integrated micro contact. Rated at 250V AC and 3A, this single foot pedal switch features a single changeover switch contact and is rated for IP40 protection.
Casing/button Colour Grey
Connection Screws
Contact Type 1 hange-over°C
Content 1pc(s)
Dim (L x W x H) 35 x 75 x 100mm
Durability 10 Mio. cycle
Electrical lifespan 100000 ycles°C
Functions momentary
Height 100mm
IP Rating IP40
Length 35mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -10°C
Operation type 1-pedal
Product Type Foot switch
Switch position 1 x On/(On)
Switching current (max.) 3A
Switching Voltage [AC] 250V
Thread Size PG16
Width 75mm

Trustpilot