ABB 1SAM201902R1002 HK1-20 Auxiliary Switch Right Fit for MS 116

MPN
1SAM 201 902 R 1002
Brand
ABB
EAN-13
4013614320378
Order Code
11-1834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.28 £13.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ABB manufactures the HK1-20 auxiliary switch, designed for right-side fitting onto the motor circuit breaker MS 116. This switch features safety and protection functions, making it ideal for enhancing the control and monitoring of electrical circuits. Typical applications include usage in various industrial and commercial settings where circuit protection is critical.
Type Auxiliary switch
Contact Type 2 kersmA
Misc Attribute 1 Side-fitted right
Misc Attribute 2 HK1-20
Switching Capacity AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 VV

Reviews

Be the first to submit a review

Trustpilot