Aavid Thermalloy TV40G T0220 Twisted Vane Heat Sink

Order Code:

36-0250

Brand: Aavid Thermalloy MPN: TV40G

Discontinued


High dissipation TO220 twisted vane bolt-on aluminium heatsink.


  • Black anodised finished
  • Pre-drilled for a variety of plastic packaged semiconductors
  • May be mounted horizontally or vertically
  • Theraml resistance 9.9°C/W
  • Dimensions 38 x 28 x 22mm
Type Bolt-on heatsink
Thermal Conductivity 9.9°C/W
Dimension 38 x 28 x 22mm
Dimensions 38 x 28 x 22mm
For Use With TO-220

You may also like


Trustpilot