Aavid Thermalloy TV3 TO3 Twisted Vane Heatsink

Order Code:

36-0230

Brand: Aavid Thermalloy MPN: TV3

Discontinued


A compact horizontal or vertical mounting twisted vane bolt-on heatsink, pre-drilled for TO3 devices.


  • Black anodised finish
  • Thermal resistance 7.1°C/W
  • Dimension 42 x 38 x 25mm
Type Bolt-on heatsink
Thermal Conductivity 7.1°C/W
Dim nsion 42 x 38 x 25mm
Dimension 42 x 38 x 25mm
Dimensions 42 x 38 x 25mm
For Use With TO-3

You may also like


Trustpilot