Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Re-reeling orders placed after 16:30 will be processed the next working day.
Industry standard high quality high power, low noise 50ppm metal film 22R resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.0.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Resistance | 22Ω |
Tolerance | 1% |
Power Handling | 0.6W |
Working Voltage | 350V |
Temperature Coefficient | 50ppm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In