StarTech.com ST122HDMI2 2-port HDMI splitter and signal amplifier

MPN
ST122HDMI2
Brand
StarTech.com
EAN-13
0065030842457
Order Code
19-8080
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £87.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This 2-Port High Speed HDMI Splitter and Signal Amplifier from StarTech.com lets you share a single HDMI source signal with audio between two HDMI or DVI-enabled displays simultaneously (using HDMI to DVI adaptor).

Supporting True HD 1080p video resolutions, the HDMI splitter acts as a distribution amplifier that enables you to situate your HDMI-capable displays up to 50ft (15m) away from the splitter, and features 3.5mm audio connections, giving you the option of sending your accompanying audio signal through the HDMI cable, or through a separate channel.

The HDMI splitter is easy to install and use with no software or configuration required, for a completely plug-and-play set-up that can be used with HDMI output devices such as Blu-ray players or desktop/laptop computers.

It is backed by a 3-year warranty and free lifetime technical support.


  • Audio: Yes
  • Cable length: 15m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) female, HDMI (19 pin) female
  • Connector B: 3.5mm Mini-Jack (3 position) female, HDMI (19 pin) female
  • Enclosure type: Steel
  • Maximum cable length: 15m
  • Maximum digital resolutions: HDTV 1080p
  • Ports: 2
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 183 x 80 x 25mm
  • Manufacturer's part no. ST122HDMI2
Type HDMI splitter
Number of Ports 2
AC adapter included Yes
AC input voltage 100 - 240 V
Audio ports quantity 2
Certification CE, FCC, TAA, REACH
Colour Black
Compliance certificates RoHS
Depth 180mm
Harmonized System (HS) code 85176990
Height 20mm
Housing Material Steel
Included power plug types AU, EU, NA, UK
Input Current 0.6 A
LED indicators Yes
Length 183mm
Manual Yes
Maximum cable length 15m
Maximum operating distance 15m
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Output Current 1.5 A
Output Voltage 12 V
Package depth 97mm
Package height 98mm
Package weight 716g
Package width 221mm
Power consumption (typical) 13 W
Product colour Black
Storage temperature (T-T) -20 - 60°C
Video out 2x HDMI
Video port type HDMI
Video ports quantity 2
Weight 380g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot