StarTech.com SFPGLCLHSMST Cisco Compatible Gigabit Fiber Single Mode 1310nm

MPN
SFPGLCLHSMST
Brand
StarTech.com
EAN-13
0065030850643
Order Code
19-9756
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Startech.com SFPGLCLHSMST Cisco Compatible Gigabit Fibre SFP Transceiver Module is built to comply with MSA (Multi-Sourcing Agreement) standards to offer a cost-effective way to add, replace or upgrade an SFP slot on your Gigabit fibre networking equipment or fibre media converter.

Supporting a 1000Base-LX/LH network with data rates up to 1.25 Gbps, this LC SFP/Mini-GBIC module can be installed into any fibre networking device with an MSA or Cisco compliant SFP port. The SFP transceiver supports both single-mode and multi-mode LC ports (SM/MM LC), with a single-mode distance of 10 km (6.2 mi.) and multi-mode distance of 1.5 km (.9 mi.). Delivering both convenience and scalability, this fibre transceiver is fully hot-pluggable, which enables you to install the module without interrupting network traffic or requiring a device reboot.

This 1310nm single-mode/multi-mode SFP module is compatible with the Cisco GLC-LH-SM transceiver. Backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Compatible networks: 1000 Mbps (1 Gbps)
  • Connectors, local unit: Fibre optic LC duplex female
  • Fibre operating mode: Half/Full-Duplex
  • Fibre type: Single mode
  • Max transfer distance: 10 km (6.2 mi)
  • Maximum data transfer rate: 1.25 Gbps
  • System and cable requirements: MSA or Cisco compliant SFP port
  • Wavelength: 1300nm
  • Product dimensions: 60 x 12 x 10mm
  • Manufacturer's part no.: SFPGLCLHSMST
Type SFP transceiver
Certification CE, FCC, UL
Compliance certificates RoHS
Depth 60mm
Digital Diagnostics Monitoring (DDM) No
Duplex system Full, Half
Fiber optic connector LC
Harmonized System (HS) code 85369010
Height 10mm
Hot-swap Yes
Interface SFP fiber
Interface Type SFP
Master (outer) case height 211mm
Master (outer) case length 303mm
Master (outer) case width 251mm
Maximum data transfer rate 1250 Mbit/s
Maximum transfer distance 10000m
Mean time between failures (MTBF) 3092408 h
Multi-mode fiber (MMF) supported Yes
Networking standards IEEE 802.3z
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 0 - 70°C
Package depth 93mm
Package height 33mm
Package weight 46g
Package width 119mm
Power consumption (typical) 1 W
Power Supply By SFP host
Product colour Stainless steel
Products per master (outer) case 36 pc(s)
Quantity per pack 1 pc(s)
Range 10000m
SFP transceiver standard LH, LX
SFP transceiver type Fiber optic
Storage temperature (T-T) -40 - 85°C
Wavelength 1310 nm
Wavelength-division multiplexing (WDM) No
Weight 20g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot