This DisplayPort to HDMI + VGA travel adaptor from StarTech.com lets you connect your DP enabled Ultrabook™ or laptop computer to any VGA or HDMI display.
With this single DisplayPort tor VGA and HDMI adaptor you can rest assured that your computer can interface with any modern boardroom or classroom display. It's the ideal plug-and-play solution for BYOD (Bring Your Own Device) applications at the office. And because the converter supports video resolutions up to 1920 x 1200 or 1080p, you can convert your DisplayPort video source to HDMI or VGA without sacrificing video quality.
The travel A/V adaptor maximises portability with a small footprint and lightweight design. This convenient construction ensures the adaptor is as portable as your laptop, fitting easily into your laptop bag or carrying case and eliminates the need to carry more than one adaptor.
With this adaptor you can walk into virtually any boardroom ready to present, making a great first impression and saving you the embarrassment of having to rummage through your bag looking for the right connector. Plus, the 2-in-1 converter installs easily with no software or drivers required.
The DP2HDVGA is backed by a 2-year warranty and free lifetime technical support.
- Audio specification: 5.1 surround sound (video source and destination dependant)
- Colour: Black
- Connector A: DisplayPort (20 pin) male
- Connector B: HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
- Converter type: Travel A/V adaptors
- Maximum analogue resolutions: 1920 x 1200/1080p
- Maximum digital resolutions: 1920 x 1200/1080p
- Wide screen supported
- Product dimensions: 190 x 58 x 13mm
- Manufacturer's part no. DP2HDVGA
| Connector 1 |
DisplayPort |
| Connector 2 |
HDMI |
| Length |
0.15m |
| Colour |
Black |
| Certification |
CE, FCC, RoHS |
| Compliance certificates |
RoHS |
| Converter type |
Travel A/V adaptors |
| Depth |
190mm |
| Harmonized System (HS) code |
84733080 |
| Height |
13mm |
| Manual |
Yes |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
2 |
| Operating relative humidity (H-H) |
10 - 85% |
| Operating temperature (T-T) |
0 - 60°C |
| Package depth |
220mm |
| Package height |
14mm |
| Package weight |
46g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Storage temperature (T-T) |
-10 - 70°C |
| Supported video modes |
1080p |
| Weight |
37g |
| Width |
58mm |