This plastic floppy-drive adaptor bracket from StarTech.com lets you install a 3.5in floppy drive into almost any 5.25in bay, giving you extra flexibility. The bracket features an attractive open-faced black bezel which gives a snug, secured fit for installed drives. This product is backed by a 2-year warranty.
- Size: 146 x 133.4 x 28.6mm
- Manufacturer's part no. BRACKETFDBK
| Type |
5.25 to 3.5in. adaptor bracket |
| Capacity |
N/A |
| Drive Interface |
N/A |
| Compliance certificates |
CE, RoHS |
| Depth |
146mm |
| Harmonized System (HS) code |
84733080 |
| HDD size |
3.5 |
| Height |
29mm |
| Master (outer) case height |
420mm |
| Master (outer) case length |
550mm |
| Master (outer) case width |
325mm |
| Material |
Plastic |
| Number of HDDs supported |
1 |
| Number of screws |
4 |
| Package depth |
170mm |
| Package height |
48mm |
| Package weight |
138g |
| Package width |
151mm |
| Product colour |
Black |
| Products per master (outer) case |
50 pc(s) |
| Screws included |
Yes |
| Size |
146 x 133.4 x 28.6mm |
| Size (imperial) |
13.3 cm (5.25) |
| Weight |
68g |
| Width |
133.4mm |