The Adafruit ADS1015 4-channel ADC gives your next project 12-bit precision at 3300 samples per second over 2-wire I2C. The ADC can be used as either 2 x differential or 4 x single ended channels, and it has a programmable pre-amp (up to 16x). This little breakout board has built-in noise suppression to keep the supply lines clean. It uses one of four possible I2C addresses allowing you to run 4 x boards on the same 2-wire bus. Sample code is available for Raspberry Pi or Arduino.
- Supply voltage from 2 to 5.5V
- 12-bit precision
- Programmable data rate up to 3300 samples per second
- 4 x single ended or 2 x differential channels
- Programmable gain amplifier for small signals
- Uses I2C addresses 0x48 to 0x4B, jumper selectable
- Adafruit part no. 1083
We also supply a 16-bit version 75-0564 with a lower data rate.
*Customers looking to resell on eBay or Amazon should contact Adafruit directly.
To use this facility please Sign In.
Sign In